ADV7391BCPZ, Video ICs Low Power, Chip Scale 10-Bit SD/HD Video Encoder
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 550 руб.
от 10 шт. —
3 100 руб.
от 25 шт. —
2 780 руб.
от 100 шт. —
2 279.17 руб.
Добавить в корзину 1 шт.
на сумму 3 550 руб.
Посмотреть аналоги4
Описание
Semiconductors\Multimedia ICs\Video ICs
ADV739x SD/HD Video EncodersAnalog Devices ADV739x SD/HD Video Encoders are high-speed, digital-to-analog (DAC) video encoders on single monolithic chips. These ADV739x video encoders support embedded EAV/SAV timing codes, external video synchronization signals, and the I²C® and communication protocol. Three 2.7V/3.3V, 10-bit video DACs support for composite (CVBS), S-Video (Y-C), or component (YPrPb/RGB) analog outputs in standard definition (SD) or high definition (HD) video formats. These encoders are optimized for low-power operation, occupy a minimal footprint, and require few external components, making them ideal for portable and power-sensitive applications requiring TV-out functionality.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADV7391EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Type: | CCIR-656, ITU-R BT.1358 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Number of DACs: | 3 |
Operating Supply Current: | 81 mA |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Output Type: | NTSC, PAL |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Video ICs |
Product Type: | Video ICs |
Resolution: | 10 bit |
Series: | ADV7391 |
Subcategory: | Video ICs |
Supply Voltage - Max: | 1.89 V, 3.465 V, 3.63 V |
Supply Voltage - Min: | 1.71 V, 2.6 V |
Type: | Video Encoder |
Applications | Set-Top Boxes, Video Players, Displays |
Base Product Number | ADV7391 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Package / Case | 32-VFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-LFCSP-VQ (5x5) |
Type | Video Encoder |
Voltage - Supply, Analog | 2.6V ~ 3.46V |
Voltage - Supply, Digital | 1.71V ~ 1.89V |
ADC/DAC Resolution (bit) | 10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.89|3.465|3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71|2.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of DACs | 3 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Analog|Digital |
PPAP | No |
Signal to Noise Ratio (dB) | 75 |
Standard Input Type | CCIR-656|ITU-R BT.1358 |
Standard Output Type | NTSC|PAL |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 1|4|81|122 |
ADC/DAC Resolution | 10bit |
IC Type | Video Encoder & Decoder IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Package Type | LFCSP |
Typical Operating Supply Voltage | 3.3 V |
MSL(Уровень чувствительности к влажности) | 3 |
Транспортная упаковка: размер/кол-во | 58*46*36/490 |
Упаковка | TRAY, 490 шт. |
Category | Integrated Circuits(ICs) |
Family | Encoders, Decoders, Converters |
Series | * |
Standard Package | 5 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем