ADXL1001BCPZ, Accelerometers Low Noise, High Frequency +/-100g MEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 370 руб.
от 10 шт. —
14 940 руб.
от 25 шт. —
14 010 руб.
от 50 шт. —
13 693.79 руб.
Добавить в корзину 1 шт.
на сумму 20 370 руб.
Описание
Sensors\Motion & Position Sensors\Accelerometers
ADXL100x MEMS AccelerometersAnalog Devices Inc. ADXL100x MEMS Accelerometers deliver high-resolution vibration measurements for industrial-condition monitoring applications. The accelerometers are available with full-scale ranges of ±100g (ADXL1001), ±50g (ADXL1002), and ±500g (ADXL1004).
Технические параметры
Acceleration: | 100 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Output Type: | Analog |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X |
Sensitivity: | 20 mV/g |
Sensor Type: | 1-axis |
Series: | ADXL1001 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3.3 V |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.25 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3.3 |
Operating Temperature - (??C) | -40~125 |
Output Type | Analog |
Packaging | Tray |
Pin Count | 32 |
Resonant Frequency - (kHz) | 21 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Вес, г | 1.4 |
Техническая документация
ADXL1001-1002
pdf, 744 КБ
Datasheet
pdf, 778 КБ