ADXL1002BCPZ, Accelerometers Low Noise, High Frequency +/-50g MEMS Accelerometer

ADXL1002BCPZ, Accelerometers Low Noise, High Frequency +/-50g MEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
18 810 руб.
от 10 шт.14 590 руб.
от 25 шт.13 980 руб.
от 50 шт.13 538.55 руб.
Добавить в корзину 1 шт. на сумму 18 810 руб.
Номенклатурный номер: 8004971698
Артикул: ADXL1002BCPZ
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Accelerometers
ADXL100x MEMS Accelerometers
Analog Devices Inc. ADXL100x MEMS Accelerometers deliver high-resolution vibration measurements for industrial-condition monitoring applications. The accelerometers are available with full-scale ranges of ±100g (ADXL1001), ±50g (ADXL1002), and ±500g (ADXL1004).

Технические параметры

Acceleration: 50 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Output Type: Analog
Package / Case: LFCSP-32
Packaging: Tray
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X
Sensitivity: 40 mV/g
Sensor Type: 1-axis
Series: ADXL1002
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.3 V
Вес, г 0.8

Техническая документация

Datasheet
pdf, 778 КБ