ADXL1004BCPZ, Accelerometers Low Noise, Wide Bandwidth, MEMS Accelerometer

ADXL1004BCPZ, Accelerometers Low Noise, Wide Bandwidth, MEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
24 350 руб.
от 10 шт.17 860 руб.
от 25 шт.16 740 руб.
от 50 шт.16 370.42 руб.
Добавить в корзину 1 шт. на сумму 24 350 руб.
Номенклатурный номер: 8004971700
Артикул: ADXL1004BCPZ
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Accelerometers
ADXL100x MEMS Accelerometers
Analog Devices Inc. ADXL100x MEMS Accelerometers deliver high-resolution vibration measurements for industrial-condition monitoring applications. The accelerometers are available with full-scale ranges of ±100g (ADXL1001), ±50g (ADXL1002), and ±500g (ADXL1004).

Технические параметры

Acceleration: 500 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Output Type: Analog
Package / Case: LFCSP-32
Packaging: Tray
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X, Y, Z
Sensitivity: 4 mV/g
Sensor Type: 1-axis
Series: ADXL1004
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.3 V
Вес, г 0.12

Техническая документация

Datasheet
pdf, 443 КБ