ADXL326BCPZ, Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 150 руб.
от 10 шт. —
1 350 руб.
от 100 шт. —
1 210 руб.
от 250 шт. —
1 065.50 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Описание
Sensors\Motion & Position Sensors\Accelerometers
Sensor SolutionsAnalog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Acceleration: | 5 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 2.5 V |
Output Type: | Analog |
Package / Case: | LFCSP-16 |
Packaging: | Tray |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y, Z |
Sensitivity: | 57 mV/g |
Sensor Type: | 3-axis |
Series: | ADXL326 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Type: | 3-Axis Accelerometer |
Acceleration Range | ±19g |
Axis | X, Y, Z |
Bandwidth | 1.6kHz-XY, 550Hz-Z |
Category | Sensors, Transducers |
Family | Accelerometers |
Interface | Analog |
Mounting Type | Surface Mount |
Online Catalog | ADXL325, ADXL326 and ADXL335 |
Other Names | ADXL326BCPZ-RL7DKR |
Output Type | Voltage |
Package / Case | 16-LQFN Exposed Pad, CSP |
Packaging | Digi-Reel® |
Sensitivity | 57mV/g |
Standard Package | 1 |
Supplier Device Package | 16-LFCSP-LQ(4x4) |
Voltage - Supply | 1.8 V ~ 3.6 V |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 247 КБ
Datasheet ADXL326
pdf, 302 КБ