ADXL326BCPZ-RL7, Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 10 шт. —
1 510 руб.
от 100 шт. —
1 200 руб.
от 250 шт. —
1 103.13 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
Sensors\Motion & Position Sensors\Accelerometers
MEMS AccelerometersAnalog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Технические параметры
Acceleration: | 16 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 2.5 V |
Output Type: | Analog |
Package / Case: | LFCSP-16 |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y, Z |
Sensitivity: | 57 mV/g |
Sensor Type: | 3-axis |
Series: | ADXL326 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Type: | 3-Axis Accelerometer |
Acceleration (g) | ±16 |
Automotive | No |
Axis Type | Triple |
Device Sensitivity Range | 51mV/g to 63mV/g |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Resonant Frequency (kHz) | 5.5 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Вес, г | 0.04 |