ADXL345TCCZ-EP, Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 610 руб.
от 10 шт. —
4 660 руб.
от 25 шт. —
3 800 руб.
от 100 шт. —
3 495.19 руб.
Добавить в корзину 1 шт.
на сумму 6 610 руб.
Описание
Sensors\Motion & Position Sensors\Accelerometers
ADXL345 3-Axis AccelerometersAnalog Devices ADXL345 are small, thin, low-power, 3-axis accelerometers ideal for mobile device applications. ADXL345 measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. The accelerometers have a high resolution (13-bit) measurement at up to ±16g. The devices' high resolution (4mg/least significant bit) enables measurement of inclination changes less than 1.0°. Activity and inactivity sensing detect the presence or lack of motion and whether the acceleration on any axis exceeds a user-set level. Tap sensing detects single and double taps while free-fall sensing detects whether the device is falling. These functions can be mapped to one of two interrupt output pins.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Operating Supply Voltage: | 2.5 V |
Output Type: | Digital |
Package / Case: | LGA-14 |
Packaging: | Tray |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Resolution: | 13 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 4 mg/LSB |
Sensor Type: | 3-axis |
Series: | ADXL345 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Type: | 3-Axis Digital Accelerometer |
Acceleration (g) | ±2/±4/±8/±16 |
Automotive | No |
Axis Type | Triple |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tray |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Standard Package Name | LGA |
Supplier Package | LGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5 |
Выход МЭМС Датчика | Цифровой |
Диапазон Ускорения | ±2g, ±4g, ±8g, ±16g |
Количество Выводов | 14вывод(-ов) |
Максимальная Чувствительность | 282LSB/g, 141LSB/g, 71LSB/g, 35LSB/g |
Максимальное Напряжение Питания | 3.6В |
Минимальная Чувствительность | 230LSB/g, 115LSB/g, 57LSB/g, 29LSB/g |
Минимальное Напряжение Питания | 2В |
Оси Измерения | X, Y, Z |
Стиль Корпуса Микросхемы Датчика | LGA |
Типичное Значение Чувствительности | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 0.03 |