ADXL346ACCZ-R2, Accelerometers 3 Axis, Digital Accelerometer Ope
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 890 руб.
от 100 шт. —
1 550 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Sensors\Motion & Position Sensors\Accelerometers
MEMS AccelerometersAnalog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Operating Supply Voltage: | 1.7 V to 2.75 V |
Output Type: | Digital |
Package / Case: | LGA-16 |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 4 mg/LSB |
Sensor Type: | 3-axis |
Series: | ADXL346 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Type: | 3-Axis Digital Accelerometer |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.01 |
Axis Type | Triple |
Module/IC Classification | IC |
Acceleration (g) | ±2/±4/±8/±16 |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 2.6 |
Maximum Operating Supply Voltage (V) | 2.75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Standard Package Name | LGA |
Pin Count | 16 |
Supplier Package | LGA |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 16 |
Вес, г | 0.02 |