ADXL346ACCZ-RL7, Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer

ADXL346ACCZ-RL7, Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 410 руб.
от 100 шт.1 140 руб.
от 250 шт.1 056.09 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8004971716
Артикул: ADXL346ACCZ-RL7
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Accelerometers
MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 140 uA
Operating Supply Voltage: 1.7 V to 2.75 V
Output Type: Digital
Package / Case: LGA-16
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 4 mg/LSB
Sensor Type: 3-axis
Series: ADXL346
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Type: 3-Axis Digital Accelerometer
Вес, г 0.02

Техническая документация

Datasheet
pdf, 739 КБ