ADXL356BEZ, Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer

ADXL356BEZ, Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
20 650 руб.
от 10 шт.15 150 руб.
от 25 шт.14 200 руб.
от 50 шт.13 722.02 руб.
Добавить в корзину 1 шт. на сумму 20 650 руб.
Номенклатурный номер: 8004971717
Артикул: ADXL356BEZ
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Accelerometers
ADXL356/ADXL357 3-Axis MEMS Accelerometers

Analog Devices ADXL356/ADXL357 3-Axis MEMS Accelerometers are analog (ADXL356) or digital output (ADXL357) MEMS accelerometers. These devices offer low noise density, low 0g offset drift, low power with selectable measurement ranges. The ADXL356B supports the ±10g and ±20g ranges, the ADXL356C supports the ±10g and ±40g ranges, and the ADXL357 supports the ±10.24g, ±20.48g, and ±40.96g ranges.

Технические параметры

Acceleration: 10 g, 20 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 280
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 150 uA
Output Type: Analog
Packaging: Tray
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 20 bit
Sensing Axis: X, Y, Z
Sensitivity: 80 mV/g, 40 mV/g
Sensor Type: 3-axis
Series: ADXL356
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1007 КБ