ADXL362BCCZ-RL7, Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 410 руб.
от 10 шт. —
1 750 руб.
от 100 шт. —
1 450 руб.
от 250 шт. —
1 333.63 руб.
Добавить в корзину 1 шт.
на сумму 2 410 руб.
Описание
Sensors\Motion & Position Sensors\Accelerometers
MEMS AccelerometersAnalog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.8 uA |
Operating Supply Voltage: | 1.6 V to 3.6 V |
Output Type: | Digital |
Package / Case: | LGA-16 |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Resolution: | 12 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 4 mg/LSB |
Sensor Type: | 3-axis |
Series: | ADXL362 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Type: | 3-Axis Digital Accelerometer |
Acceleration (g) | ±2/±4/±8 |
Automotive | No |
Axis Type | Triple |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Resonant Frequency (kHz) | 3.5 |
Standard Package Name | LGA |
Supplier Package | LGA |
Typical Operating Supply Voltage (V) | 2 |
Вес, г | 0.15 |