ADZS-USBI2EZB, Interface Development Tools SigmaStudio USBi to EZ-Board Adapter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 040 руб.
Добавить в корзину 1 шт.
на сумму 19 040 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Interface Development Tools
Средства разработки интерфейсов SigmaStudio USBi to EZ-Board Adapter
Технические параметры
Brand: | Analog Devices |
Description/Function: | Adapter board |
Factory Pack Quantity: | 1 |
For Use With: | ADSP-21364 EZ-Kit, ADSP-21369 EZ-Kit, ADSP-21469 EZ-Board, ADSP-21479 EZ-Board, ADSP-21489 EZ-Board |
Interface Type: | I2C, SPI, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Adapter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EVAL-ADUSB2EBZ |
Type: | USB to I2C, SPI |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Operating Supply Voltage | 1.8V|3.3V |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Product Category | Interface Tools |
Supported Device | EVAL-ADUSB2EBZ |
Supported Device Technology | I2C|SPI|USB |
Type | Interface Board |
Вес, г | 68.04 |