AMC-ADA4805-2ARMZ, Amplifier IC Development Tools Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

AMC-ADA4805-2ARMZ, Amplifier IC Development Tools Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
9 060 руб.
Добавить в корзину 1 шт. на сумму 9 060 руб.
Номенклатурный номер: 8004971775
Артикул: AMC-ADA4805-2ARMZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Amplifier Mezzanine Cards for ADC Drivers
Analog Devices Inc. Amplifier Mezzanine Cards for ADC Drivers are analog-to-digital converter (ADC) drivers that evaluate the performance of amplifiers. This add-on board is inserted on ADC evaluation boards using its 7-pin header. The AMC supports Analog Devices operational amplifiers and ADC drivers in different packages. The user can configure the ADC driver as a Sallen-Key low-pass, high-pass, or band-pass filter, and as a multiple feedback low-pass. The ADC driver can also be configured for high-pass, or band-pass filter, or as an inverting and noninverting operational amplifier. The user can also configure the AMC to drive a single-ended, fully differential, or a single-ended signal to a differential ADC.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: ADA4805-2
Subcategory: Development Tools
Tool Is For Evaluation Of: ADA4805-2
Type: Operational Amplifiers
Вес, г 51.11

Техническая документация

Datasheet
pdf, 831 КБ