LTC6910-3HTS8#TRMPBF, Special Purpose Amplifiers Digitally Controlled Programmable Gain Amplifiers in SOT-23

LTC6910-3HTS8#TRMPBF, Special Purpose Amplifiers Digitally Controlled Programmable Gain Amplifiers in SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.1 280 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8004972341
Артикул: LTC6910-3HTS8#TRMPBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 8.6 nV/rtHz
Factory Pack Quantity: Factory Pack Quantity: 500
GBP - Gain Bandwidth Product: 11 MHz
Manufacturer: Analog Devices Inc.
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Output Current per Channel: 35 mA
Package / Case: SOT-23-8
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
Series: LTC6910
SR - Slew Rate: 16 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.7 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 333 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем