DC1260A-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 790 руб.
Добавить в корзину 1 шт.
на сумму 31 790 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTC3539EDCB - DC / DC, Step Up 1, Оценочная плата неизолированных выходов
Технические параметры
Board Type | Fully Populated |
Current - Output | 2A |
ECCN | EAR99 |
Frequency - Switching | 1MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Boost |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3539EDCB |
Voltage - Input | 0.7V ~ 5.5V |
Voltage - Output | 1.8V ~ 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 500 mV to 5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 2 A |
Output Voltage: | 1.8 V, 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3539 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3539EDCB |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Datasheet
pdf, 242 КБ
Datasheet DC1260A-A
pdf, 238 КБ