DC1311A-A, Power Management IC Development Tools LTC3805 Isolated Demo Board, Vin: 18V t
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 050 руб.
Добавить в корзину 1 шт.
на сумму 24 050 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
LTC3805 - DC / DC, Step Down 1, Оценочная плата с изолированными выходами
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 18 V to 72 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3 A |
Output Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3805 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3805EMSE |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 300kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Flyback |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3805 |
Voltage - Input | 18V ~ 72V |
Voltage - Output | 3.3V |
Техническая документация
Datasheet
pdf, 257 КБ
Похожие товары
ST Microelectronics
22 200 руб.
ST Microelectronics
20 940 руб.