DC1524A-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 710 руб.
Добавить в корзину 1 шт.
на сумму 36 710 руб.
Технические параметры
Base Product Number | LTC5588 -> |
ECCN | EAR99 |
For Use With/Related Products | LTC5588-1 |
Frequency | 200MHz ~ 6GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Modulator |
Video File | Linear Technology LTM9001 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 200 MHz to 6 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.15 V to 3.45 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Demonstration Boards |
Series: | LTC5588 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC5588-1 |
Type: | RF Modulator |
Техническая документация
Datasheet
pdf, 690 КБ
Datasheet DC1524A-A
pdf, 1219 КБ