DC1766A-A, Other Development Tools LTC6957HMS-3 Demoboard - Low Phase Noise
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 400 руб.
Добавить в корзину 1 шт.
на сумму 24 400 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
LTC6957-3 Clock Buffer Timing Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Demonstration Boards |
Series: | LTC6957 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6957HMS-3 |
Type: | Clock Buffer |
Base Product Number | LTC6957 -> |
ECCN | EAR99 |
Function | Clock Buffer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | LTC6957-3 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Вес, г | 340.8 |
Техническая документация
Похожие товары