DC1850A-B, Other Development Tools High Voltage Surge Stopper

Фото 1/2 DC1850A-B, Other Development Tools High Voltage Surge Stopper
Изображения служат только для ознакомления,
см. техническую документацию
24 570 руб.
Добавить в корзину 1 шт. на сумму 24 570 руб.
Номенклатурный номер: 8004972935
Артикул: DC1850A-B
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
Оценочная плата защиты цепи подавления перенапряжения LTC4366-2

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 18 V to 41 V
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Demonstration Boards
Series: LTC4366
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC4366HTS8-2
Type: High Voltage Surge Stopper
Base Product Number LTC4366 ->
ECCN EAR99
Embedded No
Function Surge Suppression
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes Auto-Retry
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Attributes Reverse Protection
Supplied Contents Board(s)
Type Circuit Protection
Utilized IC / Part LTC4366-2
Video File ADI Sponsors InnovateFPGA Design Contest
Вес, г 0.01

Техническая документация

Datasheet
pdf, 287 КБ
Datasheet DC1850A-B
pdf, 291 КБ