DC2062A-B, Other Development Tools High Voltage Surge Stopper with Current Limit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 160 руб.
Добавить в корзину 1 шт.
на сумму 19 160 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
Оценочная плата защиты цепи подавления перенапряжения LT4363-2
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V to 23.5 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Demonstration Boards |
Series: | LT4363 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT4363-2 |
Type: | Surge Stopper |
Base Product Number | LT4363 -> |
ECCN | EAR99 |
Embedded | No |
Function | Surge Suppression |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Auto-Retry |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Reverse Protection |
Supplied Contents | Board(s) |
Type | Circuit Protection |
Utilized IC / Part | LT4363-2 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Вес, г | 453.4 |