DC2478A, Power Management IC Development Tools 560VIN Micropower No-Opto Isolated Flyback Converter with 630V/300mA Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 470 руб.
Добавить в корзину 1 шт.
на сумму 59 470 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
LT8315 - DC / DC, Step Down 1, Оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 19 V to 400 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 120 mA |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8315 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8315 |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 120mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8315 |
Voltage - Input | 19V ~ 400V |
Voltage - Output | 12V |
Вес, г | 311.8 |
Техническая документация
Datasheet
pdf, 2324 КБ
Datasheet DC2478A
pdf, 400 КБ