DC2608A, Temperature Sensor Development Tools Multi-Sensor High Accuracy Digital Temperature Measurement System with EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 910 руб.
Добавить в корзину 1 шт.
на сумму 39 910 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC2986-1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Demonstration Boards |
Series: | LTC2986 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC2986-1 |
Type: | Temperature Sensor |
Base Product Number | LTC2986 -> |
ECCN | EAR99 |
Function | Thermal Management |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | Not applicable |
Secondary Attributes | Graphical User Interface |
Software Download | http://arduino.cc/download_handler.php?f=/arduino- |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC2986-1 |