DC2728A, Power Management IC Development Tools 60V Dual Output Step-Up Controller with Digital Power System Management

DC2728A, Power Management IC Development Tools 60V Dual Output Step-Up Controller with Digital Power System Management
Изображения служат только для ознакомления,
см. техническую документацию
73 130 руб.
Добавить в корзину 1 шт. на сумму 73 130 руб.
Номенклатурный номер: 8004973401
Артикул: DC2728A
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
DC2728 Demo Circuit for LTC7880 Analog Devices DC2728 Demo Circuit for LTC7880 is a high voltage, dual output boost converter with 12V to 24V input range. The output voltage is adjustable from VIN to 48V. Each output can supply 5A maximum load current. The demo board has an LTC7880 controller, which is a 60V dual output step-up controller with digital power system management. The Analog Devices DC2728A powers up to default settings and produces power based on configuration resistors or its nonvolatile memory (NVM) without the need for any serial bus communication. This allows for easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto a PC and use ADI"s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on-the-fly and store the configuration in EEPROM, view the telemetry of voltage, current, temperature, and fault status.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Input Voltage: 12 V to 24 V
Interface Type: I2C/PMBus/SMBus
Manufacturer: Analog Devices Inc.
Output Current: 5 A
Output Voltage: 24 V, 48 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC7880
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 2806 КБ
Datasheet
pdf, 2806 КБ