EV1HMC1096LP3, RF Development Tools EVALUATION PCB ASSEMBLY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 730 руб.
Добавить в корзину 1 шт.
на сумму 80 730 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
EVAL-HMC1096 Evaluation BoardAnalog Devices EVAL-HMC1096 Evaluation Board helps designers evaluate the features of the HMC1096 GaAs pHEMT MMIC x2 active frequency multiplier. The EVAL-HMC1096 Evaluation Board includes the HMC1096, PCB mount SMA RF connectors, DC pins, 100pF capacitors, 10000pF capacitors, a 2.70KΩ resistor, and a 3.30KΩ resistor.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 3.8 GHz to 5.6 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Part # Aliases: | EVAL-HMC1096 |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC1096 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC1096LP3E |
Type: | Frequency Multiplier |
Base Product Number | HMC1096 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC1096LP3E |
Frequency | 3.8GHz ~ 5.6GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Multiplier |
Техническая документация
Похожие товары