EV1HMC1160LP5, Clock & Timer Development Tools VCO, GaAs, RF/2, 8.7-9.25GHz

EV1HMC1160LP5, Clock & Timer Development Tools VCO, GaAs, RF/2, 8.7-9.25GHz
Изображения служат только для ознакомления,
см. техническую документацию
127 300 руб.
Добавить в корзину 1 шт. на сумму 127 300 руб.
Номенклатурный номер: 8004973845
Артикул: EV1HMC1160LP5
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for HMC1160LP5E
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 325 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: HMC1160
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC1160LP5E
Type: VCO
Вес, г 200

Техническая документация

Datasheet
pdf, 243 КБ