EV1HMC1162LP5, Clock & Timer Development Tools VCO, GaAs, RF/2, 9.25-10.10GHz

EV1HMC1162LP5, Clock & Timer Development Tools VCO, GaAs, RF/2, 9.25-10.10GHz
Изображения служат только для ознакомления,
см. техническую документацию
128 900 руб.
Добавить в корзину 1 шт. на сумму 128 900 руб.
Номенклатурный номер: 8004973846
Артикул: EV1HMC1162LP5
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for HMC1162LP5E
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 310 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: HMC1162
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC1162LP5E
Type: VCO
Вес, г 200

Техническая документация

Datasheet
pdf, 251 КБ