EV-ADUCM350-4WBCZ, Daughter Cards & OEM Boards Configurable Impedance Network Analyzer & Potentiostat with Integrated Cortex M3 Core

EV-ADUCM350-4WBCZ, Daughter Cards & OEM Boards Configurable Impedance Network Analyzer & Potentiostat with Integrated Cortex M3 Core
Изображения служат только для ознакомления,
см. техническую документацию
16 260 руб.
Добавить в корзину 1 шт. на сумму 16 260 руб.
Номенклатурный номер: 8004973965
Артикул: EV-ADUCM350-4WBCZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Series: ADUCM350
Subcategory: Embedded Solutions

Техническая документация

Datasheet
pdf, 871 КБ