EVAL-AD5593RSDZ, Data Conversion IC Development Tools 8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, I2C Interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 570 руб.
Добавить в корзину 1 шт.
на сумму 28 570 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD5593R ADC, DAC Data Acquisition Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD5593RSDZ |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD5593R |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD5593R |
Type: | ADC and DAC |
Base Product Number | AD5593 -> |
ECCN | EAR99 |
Function | ADC, DAC |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 8-Channel (Octal) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface, IВІC Interface |
Supplied Contents | Board(s) |
Type | Data Acquisition |
Utilized IC / Part | AD5593R |
Вес, г | 240.8 |
Техническая документация
Datasheet
pdf, 2831 КБ
Datasheet EVAL-AD5593RSDZ
pdf, 564 КБ