EVAL-AD5677RSDZ, Data Conversion IC Development Tools 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference TC, I2C Interface

EVAL-AD5677RSDZ, Data Conversion IC Development Tools 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference TC, I2C Interface
Изображения служат только для ознакомления,
см. техническую документацию
28 430 руб.
Добавить в корзину 1 шт. на сумму 28 430 руб.
Номенклатурный номер: 8004974079
Артикул: EVAL-AD5677RSDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Data Conversion IC Development Tools
AD5677R Evaluation Board Analog Devices Inc. AD5677R Evaluation Board is designed to evaluate AD5677R 16-bit, 16-channel, voltage output DAC. This evaluation board is also compatible with AD5673R digital to analog converter. The AD5677R evaluation board allows users to quickly prototype AD5677R circuits and reduce design time. The evaluation board interfaces to the USB port of a PC via a System Demonstration Platform Board (SDP-B).

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 1097 КБ