EVAL-AD5791SDZ, Data Conversion IC Development Tools evaluation board i.c.

EVAL-AD5791SDZ, Data Conversion IC Development Tools evaluation board i.c.
Изображения служат только для ознакомления,
см. техническую документацию
45 650 руб.
Добавить в корзину 1 шт. на сумму 45 650 руб.
Номенклатурный номер: 8004974096
Артикул: EVAL-AD5791SDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD5791 Voltage Output DACs
Analog Devices AD5791 Single, 20-bit, Unbuffered, Voltage Output DACs operate from a bipolar supply of up to 33V. The AD5791 features 1ppm accuracy, a low 7.5nV/ Hz noise spectral density, and a wide power supply range of up to ±16.5V. The DACs assume a positive reference input in the range of 5V to V DD -2.5V and a negative reference input in the range of V SS +2.5V to 0V. Analog Devices AD5791 provides a relative accuracy specification of ±1LSB max. This operation is guaranteed monotonic with a ±1LSB DNL max specification.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 7.5 V to 16.5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD5791
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5791
Type: DAC
Вес, г 250

Техническая документация

Datasheet
pdf, 889 КБ