EVAL-AD7982-PMDZ, Data Conversion IC Development Tools PMOD-AD7982 EVALUATION BOARD

EVAL-AD7982-PMDZ, Data Conversion IC Development Tools PMOD-AD7982 EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
9 490 руб.
Добавить в корзину 1 шт. на сумму 9 490 руб.
Номенклатурный номер: 8004974194
Артикул: EVAL-AD7982-PMDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
EVAL-AD7982-PMDZ Evaluation Board

Analog Devices EVAL-AD7982-PMDZ Evaluation Board with the PMOD-compatible form factor helps designers evaluate the AD7982 18-Bit, 1MSPS PulSAR® 7.0mW ADC in MSOP/QFN. The EVAL-AD7982-PMDZ board operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software, the designer can perform a detailed analysis of the AD7982 ADC's performance. ADI recommends the ADZS-BRKOUT-EX3 break-out board when operating in stand-alone mode for access to various control pins.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: PMOD CIRCUIT
Subcategory: Development Tools
Tool Is For Evaluation Of: AD7982
Type: ADC
Вес, г 76.2

Техническая документация

Datasheet
pdf, 2341 КБ