EVAL-AD7988-1-PMDZ, Data Conversion IC Development Tools PMOD-AD7988-1 EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 880 руб.
Добавить в корзину 1 шт.
на сумму 6 880 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD7988-1 Analog to Digital Converter (ADC) Data Acquisition Pmodв„ў Platform Evaluation Expansion Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-SDP-CB1Z |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | PMOD CIRCUIT |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7688-1 |
Type: | ADC |
Base Product Number | AD7988 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Analog to Digital Converter (ADC) |
HTSUS | 9030.90.6600 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Pmodв„ў |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PulSARВ® -> |
Type | Data Acquisition |
Utilized IC / Part | AD7988-1 |
Вес, г | 71.67 |
Техническая документация
Похожие товары