EVAL-AD9832SDZ, Data Conversion IC Development Tools EVALUATION BOARD I.C.
![Фото 1/2 EVAL-AD9832SDZ, Data Conversion IC Development Tools EVALUATION BOARD I.C.](https://static.chipdip.ru/lib/330/DOC030330320.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/777/DOC007777379.jpg)
22 410 руб.
Добавить в корзину 1 шт.
на сумму 22 410 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Плата для оценки синхронизации AD9832 Direct Digital Synthesis (DDS)
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-SDP-CB1Z |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9832 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9832 |
Type: | DAC |
Base Product Number | AD9832 -> |
ECCN | EAR99 |
Function | Direct Digital Synthesis (DDS) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | AD9832 |
Вес, г | 157.8 |
Техническая документация
Datasheet
pdf, 515 КБ
Datasheet EVAL-AD9832SDZ
pdf, 522 КБ
Похожие товары