EVAL-ADA4522-2ARMZ, Amplifier IC Development Tools Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Ampli

EVAL-ADA4522-2ARMZ, Amplifier IC Development Tools Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Ampli
Изображения служат только для ознакомления,
см. техническую документацию
9 700 руб.
Добавить в корзину 1 шт. на сумму 9 700 руб.
Номенклатурный номер: 8004974209
Артикул: EVAL-ADA4522-2ARMZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
EVAL-ADA4522-2ARMZ Evaluation Board
Analog Devices Inc. EVAL-ADA4522-2ARMZ Evaluation Board is a demonstration and development platform for the ADA4522-2 Dual Channel Op Amp. The ADA4522-2 operates in a 4.5V to 55.0V supply voltage range, exhibits exceptional noise performance, and is optimized for total accuracy over time, temperature, and voltage conditions.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Subcategory: Development Tools
Вес, г 95.94

Техническая документация

Datasheet
pdf, 5059 КБ