EVAL-ADCMP603BCPZ, Amplifier IC Development Tools Rail t1 rail,sing chan, TTL/CMOS Compara
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 670 руб.
Добавить в корзину 1 шт.
на сумму 17 670 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Amplifier IC Development Tools
Компаратор ADCMP603, Однолинейная оценочная плата
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADCMP603 |
Type: | Comparator |
Base Product Number | ADCMP603 -> |
ECCN | EAR99 |
Embedded | No |
Function | Comparator, Single |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | CMOS and TTL Compatible Outputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Linear |
Utilized IC / Part | ADCMP603 |
Вес, кг | 1 |