EVAL-ADF5002EB2Z, Clock & Timer Development Tools 4 GHz TO 18 GHz Divide-by-8 Prescaler
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 500 руб.
Добавить в корзину 1 шт.
на сумму 50 500 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
ADF5002 Prescaler Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | RF prescaler |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 18 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Current: | 30 mA |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | ADF5002 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF5002 |
Type: | Clock Distributions |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | ADF5002 |
Supported Device Technology | Prescaler |
Type | Evaluation Board |
Typical Operating Frequency (MHz) | 18000(Max) |
Вес, г | 998.9 |