EVAL-ADUM1250EBZ, Interface Development Tools Hot Swappable Dual I2C Isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 630 руб.
Добавить в корзину 1 шт.
на сумму 18 630 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | ADUM1250 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuM1250 |
Type: | Digital Isolator |
Base Product Number | ADUM1250 -> |
ECCN | EAR99 |
Function | Digital Isolator |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADuM1250 |
Вес, г | 359 |