EVAL-ADUM5211EBZ, Interface Development Tools Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 290 руб.
Добавить в корзину 1 шт.
на сумму 29 290 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Description/Function: | Isolated power module evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.15 V to 5.25 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | ADUM5211 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADUM5211 |
Type: | Digital Isolator |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Part Status | Active |
PPAP | No |
Product Category | Optoelectronic Tools |
Supported Device | ADUM5211 |
Supported Device Technology | Digital Isolator |
Type | Evaluation Board |
Вес, г | 57.61 |
Техническая документация
Datasheet
pdf, 596 КБ
Datasheet ADUM5212ARSZ
pdf, 562 КБ