EVAL-ADV7182EBZ, Video IC Development Tools 10-Bit, SDTV Video Decoder with Differential Inputs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 370 руб.
Добавить в корзину 1 шт.
на сумму 46 370 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Video IC Development Tools
ADV7182 Video Decoder Video Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | ADV7182 SDTV video decoder |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADV7182 |
Interface Type: | Video |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Packaging: | Bulk |
Product Category: | Video IC Development Tools |
Product Type: | Video IC Development Tools |
Product: | Evaluation Boards |
Series: | ADV7182 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADV7182 |
Type: | Video Decoder |
Base Product Number | ADV7182 -> |
ECCN | EAR99 |
Function | Video Decoder |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Differential Inputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | IВІC Interface |
Supplied Contents | Board(s) |
Type | Video |
Utilized IC / Part | ADV7182 |
Вес, г | 250 |
Техническая документация
Datasheet
pdf, 1644 КБ
Datasheet EVAL-ADV7182EBZ
pdf, 1870 КБ