EVAL-ADV7282AMEBZ, Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs

EVAL-ADV7282AMEBZ, Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs
Изображения служат только для ознакомления,
см. техническую документацию
45 820 руб.
Добавить в корзину 1 шт. на сумму 45 820 руб.
Номенклатурный номер: 8004974464
Артикул: EVAL-ADV7282AMEBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Video IC Development Tools
EVAL-ADV728x Evaluation Boards

Analog Devices Inc. EVAL-ADV728x Evaluation Boards are used to evaluate the ADV728x video decoders. Analog video is fed into the Video Inputs (Ain1 to Ain4). The analog video from the Video Inputs is fed into the ADV728x video decoder. The Analog Devices ADV728x video decoder converts the analog video into an ITU656 digital stream.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 7.5 V
Packaging: Bulk
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Boards
Series: ADV7282A
Subcategory: Development Tools
Tool Is For Evaluation Of: ADV7282A-M
Type: Video Decoder
Вес, г 489.7

Техническая документация

Datasheet
pdf, 559 КБ