EVAL-ADV7283EBZ, Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer

EVAL-ADV7283EBZ, Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer
Изображения служат только для ознакомления,
см. техническую документацию
46 170 руб.
Добавить в корзину 1 шт. на сумму 46 170 руб.
Номенклатурный номер: 8004974466
Артикул: EVAL-ADV7283EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Video IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for ADV7283
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADV7283
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Boards
Series: ADV7283
Subcategory: Development Tools
Tool Is For Evaluation Of: ADV7283
Type: Video Decoder

Техническая документация

Datasheet
pdf, 432 КБ