EVAL-ADXL1002Z, Acceleration Sensor Development Tools : Eval Board for ADXL1002 50g range
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 010 руб.
Добавить в корзину 1 шт.
на сумму 24 010 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
EVAL-ADXL1002Z Evaluation BoardAnalog Devices Inc. EVAL-ADXL1002Z Evaluation Board helps designers quickly evaluate the performance of the ADXL1001 and ADXL1002 accelerometers. Designed to mount on a mechanical shaker, the EVAL-ADXL1002Z from Analog Devices is constructed with an extra thick PCB that measures 0.8 square inches. A simple RC low-pass filter is included at the output with a 3dB bandwidth of about 20kHz. Designers can replace components to implement their own application-specific low-pass filter on the device's output.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADXL1002 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL1002 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL100 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±50g |
Sensor Type | Accelerometer, 1 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL1002 |
Voltage - Supply | 3.3V ~ 5.25V |
Вес, г | 0.14 |