EVAL-ADXL362Z-DB, Acceleration Sensor Development Tools Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 340 руб.
Добавить в корзину 1 шт.
на сумму 37 340 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
EVAL-ADXL362 Evaluation BoardsAnalog Devices Inc. EVAL-ADXL362 Evaluation Boards demonstrate the features and capabilities of the ultra-low-power ADXL362 3-axis MEMS accelerometers. The ADXL362 MEMS accelerometers consume less than 2µA at 100Hz output data rate and 270nA during the motion-triggered wake-up mode. The EVAL-ADXL362 Evaluation Board offering includes a variety of boards.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-ADXL362Z, EVAL-ADXL362Z-S |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.6 V to 3.5 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Development Boards |
Sensing Axis: | Triple Axis |
Sensitivity: | 1 mg/LSB, 2 mg/LSB, 4 mg/LSB |
Series: | ADXL362 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL362 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL362 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g |
Sensitivity | 1mg/LSB, 2mg/LSB, 4mg/LSB |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL362 |
Voltage - Supply | 1.6V ~ 3.5V |
Automotive | No |
Development Software | Renesas CubeSuite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | ADXL362 |
Supported Device Technology | Accelerometer |
Type | Development Board |
Вес, г | 105 |
Техническая документация
Datasheet
pdf, 1279 КБ
Datasheet
pdf, 1252 КБ
Datasheet EVAL-ADXL362Z-DB
pdf, 1470 КБ
Datasheet EVAL-ADXL362Z-DB
pdf, 1219 КБ