EVAL-CN0189-SDPZ, Acceleration Sensor Development Tools Tilt measurement wtih ADXL203
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 750 руб.
Добавить в корзину 1 шт.
на сумму 20 750 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP
Технические параметры
Acceleration: | 1.7 g, 5 g, 18 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V to 6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Sensing Axis: | Double Axis |
Sensitivity: | 1000 mV/g |
Series: | CN0189 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL203 |
Type: | Accelerometer Sensor |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Accelerometer, 2 Axis |
Series | Circuits from the Labв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7887, ADXL203 |
Voltage - Supply | 6V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | ADXL203/AD7887/AD8605/AD8608 |
Supported Device Technology | Accelerometer/ADC/OP Amp |
Type | Evaluation Board |
Вес, г | 200 |
Техническая документация
Datasheet EVAL-CN0189-SDPZ
pdf, 278 КБ
Datasheet EVAL-CN0189-SDPZ
pdf, 255 КБ