LT1014DSW#TRPBF, Precision Amplifiers Quad Precision Op Amp

LT1014DSW#TRPBF, Precision Amplifiers Quad Precision Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 960 руб.
от 10 шт.2 550 руб.
от 25 шт.2 270 руб.
от 100 шт.1 834.62 руб.
Добавить в корзину 1 шт. на сумму 2 960 руб.
Номенклатурный номер: 8004975247
Артикул: LT1014DSW#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 117 dB
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Factory Pack Quantity: 1000
Gain V/V: 7 V/uV
GBP - Gain Bandwidth Product: 800 kHz
Ib - Input Bias Current: 12 nA
In - Input Noise Current Density: 0.07 pA/rtHz
Ios - Input Offset Current: 200 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 350 uA
Output Current per Channel: 25 mA
Package/Case: SOIC-16
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 117 dB
Shutdown: No Shutdown
SR - Slew Rate: 400 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 44 V
Supply Voltage - Min: 4 V
Vos - Input Offset Voltage: 200 uV
Вес, г 2

Техническая документация

Datasheet
pdf, 552 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем