LT1078IN8#PBF, Precision Amplifiers Micropower, Dual, Single Supply, Precision Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 630 руб.
от 10 шт. —
2 160 руб.
от 50 шт. —
2 020 руб.
от 100 шт. —
1 627.64 руб.
Добавить в корзину 1 шт.
на сумму 2 630 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 110 dB |
en - Input Voltage Noise Density: | 28 nV/sqrt Hz |
Factory Pack Quantity: | 50 |
Gain V/V: | 1000 V/mV |
GBP - Gain Bandwidth Product: | 200 kHz |
Ib - Input Bias Current: | 6 nA |
In - Input Noise Current Density: | 0.06 pA/rtHz |
Ios - Input Offset Current: | 50 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 38 uA |
Output Current per Channel: | 15 mA |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 114 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 70 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 2.2 V |
Vos - Input Offset Voltage: | 40 uV |
Amplifier Type | General Purpose |
Base Product Number | LT1078 -> |
Current - Input Bias | 6nA |
Current - Supply | 47ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 200kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LTВ® -> |
Simulation Models | http://www.linear.com/docs/45711 |
Slew Rate | 0.1V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 80ВµV |
Voltage - Supply, Single/Dual (В±) | 2.2V ~ 30V, В±1.1V ~ 15V |
Вес, г | 0.83 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем