LT1079ISW#PBF, Precision Amplifiers Micropower, Dual and Quad, Single Supply, Precision Op Amps

LT1079ISW#PBF, Precision Amplifiers Micropower, Dual and Quad, Single Supply, Precision Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
4 440 руб.
от 10 шт.3 880 руб.
от 25 шт.3 410 руб.
от 94 шт.2 690.78 руб.
Добавить в корзину 1 шт. на сумму 4 440 руб.
Номенклатурный номер: 8004975375
Артикул: LT1079ISW#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 110 dB
en - Input Voltage Noise Density: 28 nV/sqrt Hz
Factory Pack Quantity: 47
Gain V/V: 1000 V/mV
GBP - Gain Bandwidth Product: 200 kHz
Ib - Input Bias Current: 6 nA
In - Input Noise Current Density: 0.06 pA/rtHz
Ios - Input Offset Current: 50 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 38 uA
Output Current per Channel: 15 mA
Package/Case: SOIC-16
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 114 dB
Shutdown: No Shutdown
SR - Slew Rate: 70 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 44 V
Supply Voltage - Min: 2.2 V
Vos - Input Offset Voltage: 60 uV
Вес, г 0.64

Техническая документация

Datasheet
pdf, 605 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем