LT1112S8#TRPBF, Precision Amplifiers 2x L Pwr Prec, pA In Op Amps

LT1112S8#TRPBF, Precision Amplifiers 2x L Pwr Prec, pA In Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
от 10 шт.2 230 руб.
от 25 шт.1 950 руб.
от 100 шт.1 587.66 руб.
Добавить в корзину 1 шт. на сумму 2 540 руб.
Номенклатурный номер: 8004975442
Артикул: LT1112S8#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 136 dB
en - Input Voltage Noise Density: 14 nV/sqrt Hz
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 750 kHz
Ib - Input Bias Current: 70 pA
In - Input Noise Current Density: 0.0008 pA/rtHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 350 uA
Output Current per Channel: 10 mA
Package/Case: SOIC-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 300 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 45 uV
Вес, г 0.26

Техническая документация

Datasheet
pdf, 338 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем