LT1114IN#PBF, Precision Amplifiers Dual/Quad Low Power Precision, Picoamp Input Op Amps

LT1114IN#PBF, Precision Amplifiers Dual/Quad Low Power Precision, Picoamp Input Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
4 290 руб.
от 10 шт.3 750 руб.
от 25 шт.2 730 руб.
от 100 шт.2 361.49 руб.
Добавить в корзину 1 шт. на сумму 4 290 руб.
Номенклатурный номер: 8004975447
Артикул: LT1114IN#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Precision Low Power Operational Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 136 dB
en - Input Voltage Noise Density: 14 nV/sqrt Hz
Factory Pack Quantity: 25
Gain V/V: 5000 V/mV
GBP - Gain Bandwidth Product: 750 kHz
Ib - Input Bias Current: 70 pA
In - Input Noise Current Density: 0.008 pA/rtHz
Ios - Input Offset Current: 60 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Operating Supply Current: 350 uA
Output Current per Channel: 10 mA
Package/Case: PDIP-14
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Shutdown: No Shutdown
SR - Slew Rate: 300 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 2 V
Voltage Gain dB: 140 dB
Vos - Input Offset Voltage: 25 uV
Вес, г 3

Техническая документация

Datasheet
pdf, 337 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем