LT1218LCS8#PBF, Precision Amplifiers Precision Rail-to-Rail Input and Output Op Amps

LT1218LCS8#PBF, Precision Amplifiers Precision Rail-to-Rail Input and Output Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
2 960 руб.
от 10 шт.2 550 руб.
от 50 шт.2 270 руб.
от 100 шт.1 834.62 руб.
Добавить в корзину 1 шт. на сумму 2 960 руб.
Номенклатурный номер: 8004975653
Артикул: LT1218LCS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Bipolar Operational Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 106 dB
Development Kit: DC417B
en - Input Voltage Noise Density: 33 nV/sqrt Hz
Factory Pack Quantity: 100
Gain V/V: 1000 V/mV
GBP - Gain Bandwidth Product: 300 kHz
Ib - Input Bias Current: 30 nA
In - Input Noise Current Density: 0.09 pA/rtHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 370 uA
Output Current per Channel: 10 mA
Output Type: Rail-to-Rail
Package/Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
SR - Slew Rate: 100 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2 V
Topology: Bipolar
Voltage Gain dB: 60 dB
Vos - Input Offset Voltage: 25 uV
Вес, г 0.1

Техническая документация

Datasheet
pdf, 317 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем